Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥592.85000 Bulk | Bulk | Active | Boot, Transition - Breakout, 4:1 | 11 | - | Black | Elastomer, Semi-Rigid | 0.520" (13.21mm) | 0.272" (6.91mm) | 0.260" (6.60mm) | 0.138" (3.51mm) | 1.512" (38.40mm) | 0.949" (24.10mm) | - | - | |||
12 In Stock | 1 : ¥788.03000 Bulk | Bulk | Active | Boot, Transition - Breakout, 4:1 | 43 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 1.060" (26.92mm) | 0.512" (13.00mm) | 0.520" (13.21mm) | 0.272" (6.91mm) | 2.039" (51.79mm) | 1.770" (44.96mm) | - | - |