Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥298.14000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (T) | 22 | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Black | Elastomer, Semi-Rigid, Irradiated | 0.520" (13.21mm) | 0.272" (6.91mm) | 0.520" (13.21mm) | 0.272" (6.91mm) | 1.161" (29.49mm) | 1.161" (29.49mm) | - | 2.311" (58.70mm) | |||
128 In Stock | 1 : ¥257.84000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 12 | - | Black | Polyolefin (PO), Flexible | 0.520" (13.21mm) | 0.240" (6.10mm) | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.882" (22.40mm) | 0.760" (19.30mm) | - | - | |||
99 In Stock | 1 : ¥428.46000 Bulk | Bulk | Active | Boot, Transition - Side Breakout, 45° | 12 | Adhesive Coating | Black | Elastomer, Semi-Rigid | 0.520" (13.21mm) | 0.272" (6.91mm) | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.902" (22.91mm) | 0.921" (23.39mm) | - | 1.941" (49.30mm) | |||
165 In Stock | 1 : ¥483.72000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 2 | Adhesive Coating | Black | Polyolefin (PO), Flexible | 1.350" (34.29mm) | 0.449" (11.40mm) | 0.902" (22.91mm) | 0.449" (11.40mm) | 2.480" (62.99mm) | 2.480" (62.99mm) | - | - | |||
116 In Stock | 1 : ¥238.46000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (T) | 11 | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Black | Elastomer, Semi-Rigid, Irradiated | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.594" (15.09mm) | 0.579" (14.71mm) | - | 1.169" (29.69mm) | |||
12 In Stock | 1 : ¥230.30000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 12 | - | Black | Polyolefin (PO), Semi-Rigid | 0.520" (13.21mm) | 0.240" (6.10mm) | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.882" (22.40mm) | 0.760" (19.30mm) | - | - | |||
53 In Stock | 1 : ¥292.53000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 | - | Adhesive Coating, Flame Retardant | Black | Polyolefin (PO), Semi-Rigid | 0.800" (20.32mm) | 0.370" (9.40mm) | 0.330" (8.38mm) | 0.110" (2.79mm) | - | 0.700" (17.78mm) | - | 2.700" (68.58mm) | |||
84 In Stock | 1 : ¥304.00000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (T) | 22 | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Black | Polyolefin (PO), Flexible, Irradiated | 0.520" (13.21mm) | 0.272" (6.91mm) | 0.520" (13.21mm) | 0.272" (6.91mm) | 1.161" (29.49mm) | 1.161" (29.49mm) | - | 2.311" (58.70mm) |