Heat Pipes, Vapor Chambers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Attachment Method | Shape | Power - Cooling | Thermal Resistance | Wick Type | Length | Width | Height | Diameter | Operating Temperature | Features | Material | Platform |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,739 In Stock | 1 : ¥29.67000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Flat | 49.0W @ 150mm | - | Sintered | 5.906" (150.00mm) | 0.315" (8.00mm) | 0.118" (3.00mm) | - | 30°C ~ 120°C | - | Copper | - | ||
0 In Stock Check Lead Time | 1 : ¥31.28000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Flat | 75.0W @ 250mm | - | Sintered | 9.843" (250.00mm) | 0.315" (8.00mm) | 0.118" (3.00mm) | - | 30°C ~ 120°C | - | Copper | - |