Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | Header | Solder Cup | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
468 In Stock | 1 : ¥68.80000 Tube | Tube | Active | Header | Solder Cup | 3 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
220 In Stock | 1 : ¥69.13000 Tube | Tube | Active | Header | Solder Cup | 6 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
41 In Stock | 1 : ¥78.49000 Tube | Tube | Active | Header | Solder Cup | 10 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
43 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Header | Solder Cup | 9 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
30 In Stock | 1 : ¥68.22000 Tube | Tube | Active | Header | Solder Cup | 5 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
18 In Stock | 1 : ¥64.94000 Tube | Tube | Active | Header | Solder Cup | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1 : ¥71.67000 Tube | Tube | Active | Header | Solder Cup | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 87 : ¥59.02851 Tube | Tube | Active | Header | Solder Cup | 7 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - |