Headers, Receptacles, Female Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
203040
Number of Positions Loaded
3040
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Number of Positions
Number of Positions Loaded
Number of Rows
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Operating Temperature
Material Flammability Rating
Features
Current Rating (Amps)
Voltage Rating
20849-020E-01
20849-020E-01
CABLINE-VS II RECEPTACLE 20P
I-PEX
4,624
In Stock
1 : ¥28.00000
Cut Tape (CT)
5,500 : ¥14.55228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
20
-
-
Surface Mount, Right Angle
Solder
-
-
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
CABLINE-VS_II_RECEPTACLE
20849-030E-01
CABLINE-VS II RECEPTACLE 30P
I-PEX
4,693
In Stock
1 : ¥28.98000
Cut Tape (CT)
5,500 : ¥15.08263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Board to Cable/Wire
30
30
1
Surface Mount, Right Angle
Solder
Latch Holder
Gold
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
CABLINE-VS_II_RECEPTACLE
20849-040E-01
CABLINE-VS II RECEPTACLE 40P
I-PEX
4,970
In Stock
1 : ¥32.84000
Cut Tape (CT)
5,500 : ¥17.07469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Board to Cable/Wire
40
40
1
Surface Mount, Right Angle
Solder
Latch Holder
Gold
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.