SMC-1-40-1-GT

DigiKey Part Number
2057-SMC-1-40-1-GT-ND
Manufacturer
Manufacturer Product Number
SMC-1-40-1-GT
Description
MACHINE PIN SOCKET 40P 2.54MM PI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥14.65500¥146.55
25¥13.19160¥329.79
50¥12.19980¥609.99
100¥11.29500¥1,129.50
250¥10.22516¥2,556.29
500¥9.50220¥4,751.10
1,000¥8.84697¥8,846.97
2,500¥8.07470¥20,186.75
Manufacturers Standard Package