0447641601

DigiKey Part Number
23-0447641601-ND
Manufacturer
Manufacturer Product Number
0447641601
Description
CONN RCPT 16P 0.118 TIN PCB R/A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0447641601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.118" (3.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Insulation Color
Black
Insulation Height
0.402" (10.20mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Blind Mating, Board Guide
Current Rating (Amps)
5A
Voltage Rating
600VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.93000¥59.93
10¥52.41100¥524.11
80¥42.42925¥3,394.34
945¥34.94205¥33,020.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.