ST2080S | |
---|---|
DigiKey Part Number | 1655-ST2080STR-ND - Tape & Reel (TR) 1655-ST2080SCT-ND - Cut Tape (CT) 1655-ST2080SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST2080S |
Description | DIODE SCHOTTKY 80V TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.72730 | ¥372.73 |
500 | ¥3.11464 | ¥1,557.32 |
1,000 | ¥2.65078 | ¥2,650.78 |
2,000 | ¥2.36081 | ¥4,721.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.23658 | ¥11,182.90 |
10,000 | ¥2.07091 | ¥20,709.10 |
25,000 | ¥2.05040 | ¥51,260.00 |