SSW-104-01-G-D

DigiKey Part Number
SAM1208-04-ND
Manufacturer
Manufacturer Product Number
SSW-104-01-G-D
Description
CONN RCPT 8POS 0.1 GOLD PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-104-01-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.22000¥13.22
10¥11.49400¥114.94
100¥10.27210¥1,027.21
500¥8.55988¥4,279.94
1,000¥7.33702¥7,337.02
5,000¥6.50551¥32,527.55
10,000¥6.45015¥64,501.50
Manufacturers Standard Package
Alternate Length
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2787
Unit Price: ¥7.06000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 1533
Unit Price: ¥10.67000
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 2752
Unit Price: ¥16.50000
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 1160
Unit Price: ¥19.79000
CONN RCPT 14POS 0.1 GOLD PCB
In-Stock: 581
Unit Price: ¥21.43000