Headers, Receptacles, Female Sockets

Results: 4
Series
CABLINE®-CACABLINE®-CA IICABLINE®-VS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
203040
Number of Positions Loaded
3040
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Number of Positions
Number of Positions Loaded
Number of Rows
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Operating Temperature
Material Flammability Rating
Features
Current Rating (Amps)
Voltage Rating
20525-020E-02
20525-020E-02
CABLINE-CA RECEPTACLE 20P
I-PEX
2,531
In Stock
1 : ¥17.90000
Cut Tape (CT)
5,000 : ¥8.82258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
20
-
-
Surface Mount, Right Angle
Solder
-
-
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
CABLINE-CA_II_RECEPTACLE
20682-030E-02
CABLINE-CA II RECEPTACLE 30P
I-PEX
2,096
In Stock
1 : ¥19.70000
Cut Tape (CT)
5,500 : ¥9.70484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Board to Cable/Wire
30
30
1
Surface Mount, Right Angle
Solder
Latch Holder
Gold
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
CABLINE-VS_RECEPTACLE
20455-040E-76
CABLINE-VS RECEPTACLE 40P
I-PEX
9,736
In Stock
1 : ¥20.11000
Cut Tape (CT)
5,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
40
-
-
Surface Mount, Right Angle
Solder
-
-
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
CABLINE-CA_II_RECEPTACLE
20682-040E-02
CABLINE-CA II RECEPTACLE 40P
I-PEX
4,452
In Stock
1 : ¥21.18000
Cut Tape (CT)
5,500 : ¥10.43271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Board to Cable/Wire
40
40
1
Surface Mount, Right Angle
Solder
Latch Holder
Gold
-40°C ~ 85°C
UL94 V-0
Shielded, Solder Retention
-
100V
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.