20682-040E-02 | |
---|---|
DigiKey Part Number | 5378-20682-040E-02TR-ND - Tape & Reel (TR) 5378-20682-040E-02CT-ND - Cut Tape (CT) 5378-20682-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20682-040E-02 |
Description | CABLINE-CA II RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | 40 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Applications | General Purpose, Telecommunications | |
Contact Material | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.43000 | ¥184.30 |
25 | ¥17.64720 | ¥441.18 |
50 | ¥17.25640 | ¥862.82 |
100 | ¥16.47240 | ¥1,647.24 |
250 | ¥14.90320 | ¥3,725.80 |
500 | ¥13.72680 | ¥6,863.40 |
1,000 | ¥11.76579 | ¥11,765.79 |
2,500 | ¥10.98140 | ¥27,453.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥10.43233 | ¥57,377.82 |