SSW-107-02-G-D-RA

DigiKey Part Number
SAM1215-07-ND
Manufacturer
Manufacturer Product Number
SSW-107-02-G-D-RA
Description
CONN RCPT 14POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-107-02-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.30000¥24.30
10¥22.09300¥220.93
100¥19.46710¥1,946.71
500¥16.54686¥8,273.43
1,000¥14.11348¥14,113.48
5,000¥12.83527¥64,176.35
Manufacturers Standard Package
Alternate Length
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 1351
Unit Price: ¥8.05000
CONN RCPT 6POS 0.1 GOLD PCB R/A
In-Stock: 2407
Unit Price: ¥11.25000
CONN RCPT 8POS 0.1 GOLD PCB R/A
In-Stock: 1429
Unit Price: ¥15.02000
CONN RCPT 10POS 0.1 GOLD PCB R/A
In-Stock: 960
Unit Price: ¥18.80000
CONN RCPT 12POS 0.1 GOLD PCB R/A
In-Stock: 710
Unit Price: ¥20.85000