Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,286 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
1,045 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
7,368 In Stock | 1 : ¥5.83000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 20A | 320 V | 16 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
8,703 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | - | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
14,582 In Stock 15,000 Factory | 1 : ¥7.31000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
298 In Stock | 1 : ¥11.49000 Bulk 1 : ¥3.78000 Box | Bulk Box | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 320 V | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥2.87000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | - | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |