TBP01R2-508-03BE | |
---|---|
DigiKey Part Number | 102-6423-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-03BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.03920 | ¥50.98 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.78320 | ¥178.32 |
300 | ¥1.56890 | ¥470.67 |
600 | ¥1.42618 | ¥855.71 |
1,200 | ¥1.28360 | ¥1,540.32 |
5,100 | ¥0.96269 | ¥4,909.72 |