Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,923 In Stock | 1 : ¥2.71000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 20A | 320 V | 16 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
2,209 In Stock | 1 : ¥5.66000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 20A | 320 V | 16 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Mating Flange | |||
1,533 In Stock | 1 : ¥9.36000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 20A | 320 V | 16 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Mating Flange |