TBP01R2W-508-02BE

DigiKey Part Number
102-6458-ND
Manufacturer
Manufacturer Product Number
TBP01R2W-508-02BE
Description
TERMINAL BLOCK, PLUGGABLE, W SCR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R2W-508-02BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Bag
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
16 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥3.52200¥35.22
25¥3.01120¥75.28
50¥2.70600¥135.30
200¥2.65010¥530.02
400¥2.25545¥902.18
600¥2.14262¥1,285.57
1,000¥1.91707¥1,917.07
5,000¥1.49983¥7,499.15
Manufacturers Standard Package