Headers, Plugs and Sockets

Results: 2
Series
COMBICON LPCCOMBICON MVSTBU
Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
34
Positions Per Level
34
Plug Wire Entry
180°-
Termination Style
ScrewScrewless - Push-In Spring
Mounting Type
Board MountFree Hanging (In-Line)
Current - IEC
12A16A
Voltage - IEC
320 V630 V
Current - UL
10 A16 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Operating Temperature
-40°C ~ 105°C-
Features
Ejector Latches, Lever ActuatedMounting Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1788554
1788554
TERM BLOCK RCPT 4POS 5.08MM
Phoenix Contact
90
In Stock
1 : ¥41.67000
Bulk
Bulk
Active
Receptacle, Male Pins
4
4
1
0.200" (5.08mm)
-
-
Screw
Board Mount
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mounting Flange
1110608
1110608
PCB CONNECTOR, NOMINAL CROSS SEC
Phoenix Contact
25
In Stock
100
Factory
1 : ¥27.42000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
320 V
16 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-40°C ~ 105°C
Tin
Ejector Latches, Lever Actuated
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.