Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,273 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
140 In Stock | 1 : ¥29.88000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
113 In Stock | 1 : ¥56.57000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
150 In Stock | 1 : ¥72.74000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 168 : ¥46.63905 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 168 : ¥84.11923 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,152 : ¥11.36445 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥14.88081 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,152 : ¥15.69277 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥16.38711 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥18.11973 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 624 : ¥18.44179 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥18.53470 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 624 : ¥18.60574 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 624 : ¥20.69832 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,056 : ¥21.14048 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 624 : ¥22.81537 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 936 : ¥23.27541 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 624 : ¥23.34071 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 480 : ¥28.38746 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 480 : ¥29.52810 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥29.76898 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 624 : ¥30.37982 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥30.37991 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 768 : ¥31.66120 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.123" (3.12mm) | - | 0.591" (15.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - |