0438100001 | |
---|---|
DigiKey Part Number | 23-0438100001-ND |
Manufacturer | |
Manufacturer Product Number | 0438100001 |
Description | CONN HEADER R/A 4POS 4.2MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0438100001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.123" (3.12mm) | |
Overall Contact Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Blind Mating, Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.27000 | ¥262.70 |
80 | ¥20.89525 | ¥1,671.62 |
945 | ¥17.31286 | ¥16,360.65 |
4,900 | ¥15.52189 | ¥76,057.26 |