Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥27.58000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
35 In Stock | 1 : ¥31.52000 Cut Tape (CT) 375 : ¥22.05579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
19 In Stock 365 Factory | 1 : ¥30.05000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 375 : ¥17.99283 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 525 : ¥18.46545 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 375 : ¥19.00840 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥19.85060 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥19.85060 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.065" (1.65mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥19.85060 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥19.85060 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 525 : ¥21.42556 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥21.59100 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥21.59100 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥21.59100 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥21.59100 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥21.59100 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | Flash | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 375 : ¥22.05579 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥23.15900 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥25.24760 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥25.24760 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥25.24760 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 51 : ¥25.24824 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 375 : ¥25.97336 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | 0.155" (3.94mm) | Square | Gold | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥28.90400 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | 0.090" (2.29mm) | - | 0.155" (3.94mm) | Square | Gold | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.145" (3.70mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Solder Retention | -55°C ~ 125°C | - | - | Black | 2.6A per Contact | - |