FSH-105-04-L-DH-SL | |
---|---|
DigiKey Part Number | SAM11216-ND |
Manufacturer | |
Manufacturer Product Number | FSH-105-04-L-DH-SL |
Description | CONN HEADER SMD R/A 10POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FSH-105-04-L-DH-SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.145" (3.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.155" (3.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | End Shrouds, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥27.28800 | ¥272.88 |
100 | ¥24.04570 | ¥2,404.57 |
500 | ¥20.43872 | ¥10,219.36 |
1,000 | ¥17.43306 | ¥17,433.06 |
5,000 | ¥15.62968 | ¥78,148.40 |