Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 125 : ¥104.83984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥105.90712 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥121.25880 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥130.04400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥141.04512 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥143.34384 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥145.15000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥145.15000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥146.38000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥148.02280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥163.70000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥166.49000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥166.49000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥167.81000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥169.03984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥171.33928 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥173.64000 Bulk | Bulk | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥173.64000 Bulk | Bulk | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥175.27936 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥175.94000 Bulk | Bulk | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥176.34728 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥176.34728 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥178.73000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥178.73000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 125 : ¥179.87744 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 180 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.442" (11.23mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - |