Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥79.80000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
443 In Stock | 1 : ¥106.64000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
10 In Stock | 1 : ¥97.94000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
100 In Stock | 1 : ¥80.12000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥49.58560 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥50.81720 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥51.80218 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 450 : ¥56.07131 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 625 : ¥57.54880 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥58.61624 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥59.35476 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.442" (11.23mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥60.01184 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥60.83280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥60.83280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥61.65358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥66.74000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥68.46732 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥69.70000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥69.70000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥70.02744 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥70.35584 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.442" (11.23mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥71.09000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 3.00µin (0.076µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥72.07984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 35 : ¥72.24371 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock Check Lead Time | 250 : ¥73.14708 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 40 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - |