Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 144 : ¥914.43965 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock | 60 : ¥1,074.47983 Bulk | Bulk | Discontinued at Digi-Key | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Tin-Lead | - | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 144 : ¥1,061.09063 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,223.31833 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 144 : ¥1,419.17465 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Tin-Lead | - | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,510.48283 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 128 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 120 : ¥2,730.98942 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 128 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,501.99150 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 70 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 250 : ¥670.30652 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Board Edge, Straddle Mount | Solder | - | - | 0.150" (3.81mm) | - | 0.255" (6.48mm) | Square | Gold | 30.0µin (0.76µm) | - | Brass | Liquid Crystal Polymer (LCP) | Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 144 : ¥742.11639 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 216 : ¥782.32870 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 190 : ¥945.45126 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,027.59117 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 192 : ¥1,059.72766 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,192.21933 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,300.40283 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 70 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,398.21917 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,481.70033 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 42 (36 + 6 Coax) | 2 | 0.150" (3.81mm) | 36 | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 96 : ¥1,508.53344 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 70 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.370" (9.40mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP) | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,527.79667 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,551.39633 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 144 : ¥1,644.67333 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 128 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,651.63850 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,748.68317 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 110 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.310" (7.87mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Gray | - | - |