Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,166 In Stock | 1 : ¥10.26000 Cut Tape (CT) 700 : ¥11.11947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
14,944 In Stock | 1 : ¥40.06000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 200VAC | |||
5,041 In Stock | 1 : ¥54.43000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 200VAC | |||
27,518 In Stock | 1 : ¥0.90000 Cut Tape (CT) 25,000 : ¥0.44107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | Cuttable | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.110" (2.79mm) | 0.440" (11.18mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
14,149 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.118" (3.00mm) | - | 0.256" (6.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 100VDC | |||
1,770 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
14,088 In Stock | 1 : ¥3.28000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
6,632 In Stock | 1 : ¥4.10000 Cut Tape (CT) 700 : ¥4.58940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
2,377 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
1,079 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
4,798 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
4,941 In Stock | 1 : ¥9.85000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
1,350 In Stock | 1 : ¥11.74000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
6,934 In Stock | 1 : ¥18.96000 Cut Tape (CT) 700 : ¥14.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
15,069 In Stock | 1 : ¥0.82000 Cut Tape (CT) 25,000 : ¥0.21079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | Cuttable | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.110" (2.79mm) | 0.440" (11.18mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
13,090 In Stock | 1 : ¥0.82000 Cut Tape (CT) 25,000 : ¥0.24075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | Cuttable | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.110" (2.79mm) | 0.440" (11.18mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
5,660 In Stock | 1 : ¥1.56000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
3,396 In Stock | 1 : ¥2.05000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
5,030 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
5,791 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
4,151 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
5,291 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.118" (3.00mm) | - | 0.256" (6.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 100VDC | |||
5,040 In Stock | 1 : ¥2.63000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
1,617 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 3.94µin (0.100µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC | |||
15,312 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.327" (8.30mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | 125VAC/DC |