1-2355045-0 | |
---|---|
DigiKey Part Number | 17-1-2355045-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2355045-0 |
Description | 10P,2MM,BRK HDR,SRVT,2.8,0.1AU,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2355045-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.22100 | ¥102.21 |
29 | ¥9.78655 | ¥283.81 |
58 | ¥9.56724 | ¥554.90 |
116 | ¥9.13267 | ¥1,059.39 |
261 | ¥8.26330 | ¥2,156.72 |
522 | ¥7.61075 | ¥3,972.81 |
1,015 | ¥6.52352 | ¥6,621.37 |
2,523 | ¥6.08863 | ¥15,361.61 |