9-146276-0

DigiKey Part Number
A32703-40-ND
Manufacturer
Manufacturer Product Number
9-146276-0
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146276-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.85000¥70.85
10¥61.77100¥617.71
100¥54.94000¥5,494.00
500¥51.36382¥25,681.91
1,000¥45.83731¥45,837.31
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 1160
Unit Price: ¥1.72000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 3127
Unit Price: ¥2.55000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 4490
Unit Price: ¥3.69000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1322
Unit Price: ¥4.68000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 996
Unit Price: ¥5.66000