Headers, Male Pins

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
236
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.173" (4.40mm)0.236" (6.00mm)
Features
Pick and Place Cap, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4,036
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥3.61686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.236" (6.00mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place Cap, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
21,448
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,000 : ¥4.05698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.236" (6.00mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place Cap, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
8,597
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.70544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.236" (6.00mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place Cap, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
SM03B-NSHSS-TB-(LF)(SN)
SM03B-NSHSS-TB
CONN HEADER SMD R/A 3POS 1MM
JST Sales America Inc.
2,392
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,500 : ¥3.38265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.173" (4.40mm)
-
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.