Headers, Male Pins

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchMicro-Fit 3.0 43045Micro-Fit 3.0 43650Mini-Fit Sr 42819
Contact Type
Male BladeMale Pin
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.394" (10.00mm)
Number of Positions
3416
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, LongLocking Ramp
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.125" (3.18mm)0.155" (3.94mm)0.201" (5.11mm)
Insulation Height
0.315" (8.00mm)0.390" (9.91mm)0.827" (21.00mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
BrassCopper Zirconium Alloy
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Features
Board GuideBoard LockKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-
Current Rating (Amps)
1A per Contact8A-
Voltage Rating
250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500428
0436500428
CONN HEADER VERT 4POS 3MM
Molex
27,437
In Stock
1 : ¥9.44000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
Mini-Fit Sr 42819 Series
0428193223
CONN HEADER VERT 3POS 10MM
Molex
9,106
In Stock
1 : ¥44.99000
Tray
Tray
Active
Header
Male Blade
0.394" (10.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.201" (5.11mm)
-
0.827" (21.00mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Copper Zirconium Alloy
Polyamide (PA46), Nylon 4/6, Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0430450429
0430450429
CONN HEADER VERT 4POS 3MM
Molex
3,031
In Stock
1 : ¥17.81000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
5102322-3, 5499141-3
5102322-3
CONN HEADER R/A 16POS 2.54MM
TE Connectivity AMP Connectors
551
In Stock
1 : ¥45.97000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.155" (3.94mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.