Headers, Male Pins

Results: 12
Manufacturer
Amphenol ICC (FCI)GCTHirose Electric Co LtdJST Sales America Inc.MolexSamtec Inc.
Series
BC050DF3EHFTSHMicro-Lock PLUS 505567Milli-Grid 87831Mini-PV™, Basics+PicoBlade 53261Ultra-Fit 172310
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)
Number of Positions
234561214
Number of Rows
12
Row Spacing - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.122" (3.10mm)0.130" (3.30mm)0.141" (3.60mm)0.150" (3.81mm)0.230" (5.84mm)-
Contact Length - Post
0.098" (2.50mm)0.114" (2.90mm)0.120" (3.05mm)0.126" (3.20mm)-
Insulation Height
0.039" (1.00mm)0.099" (2.51mm)0.134" (3.40mm)0.154" (3.90mm)0.197" (5.00mm)0.203" (5.16mm)0.236" (6.00mm)0.252" (6.40mm)0.353" (8.96mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)60.0µin (1.52µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-Board GuideKeying ShroudKeying SlotPick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 120°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact2A3A3.4A per Contact-Varies by Wire Gauge
Voltage Rating
50VAC/DC125V250V250VAC/DC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5055670671
5055670671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
49,144
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,200 : ¥5.15933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
FTSH-103-0x-x-DV
FTSH-103-01-L-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
1,061
In Stock
2,500
Factory
1 : ¥8.62000
Cut Tape (CT)
550 : ¥6.71613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
8,145
In Stock
1 : ¥21.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
FTSH-107-0x-x-DV-K-(P)
FTSH-107-01-L-DV-K
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
4,182
In Stock
4,420
Factory
1 : ¥30.95000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
B3B-EH-A
B3B-EH-A
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
22,963
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
DF3A-5P-2DS
DF3A-5P-2DS
CONN HEADER R/A 5POS 2MM
Hirose Electric Co Ltd
13,855
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
5055670371
5055670371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
25,501
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,200 : ¥3.58448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
78208-104HLF
78208-104HLF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
203
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.230" (5.84mm)
0.120" (3.05mm)
-
0.203" (5.16mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
-
-
5055670571
5055670571
CONN HEADER SMD R/A 5POS 1.25MM
Molex
7,309
In Stock
1 : ¥8.37000
Cut Tape (CT)
1,200 : ¥5.02668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.154" (3.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
1723103105
1723103105
ULTRAFIT HDR RT 1R BLK NAIL 05 C
Molex
2,970
In Stock
1 : ¥11.41000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.353" (8.96mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
BC050-12A-K0-0200-0160-0480-LB
BC050-12A-K0-0380-0160-0480-LB
12W,1.0MM PITCH ELEV PIN HDR,DIL
GCT
3,100
In Stock
1 : ¥12.48000
Cut Tape (CT)
800 : ¥5.72614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
0
In Stock
Check Lead Time
1 : ¥4.43000
Cut Tape (CT)
1,600 : ¥2.18814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.