BC050-12A-K0-0380-0160-0480-LB | |
---|---|
DigiKey Part Number | 2073-BC050-12A-K0-0380-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-12A-K0-0380-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-12A-K0-0380-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-12A-K0-0380-0160-0480-LB |
Description | 12W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-12A-K0-0380-0160-0480-LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.86900 | ¥108.69 |
100 | ¥9.71600 | ¥971.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.72614 | ¥4,580.91 |