TSW-150-07-T-S

DigiKey Part Number
SAM1035-50-ND
Manufacturer
Manufacturer Product Number
TSW-150-07-T-S
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-150-07-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
50¥14.94140¥747.07
100¥12.97100¥1,297.10
500¥11.24702¥5,623.51
1,000¥9.95403¥9,954.03
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 908
Unit Price: ¥0.90000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6059
Unit Price: ¥1.40000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥2.13000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1958
Unit Price: ¥2.63000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1016
Unit Price: ¥3.28000