Headers, Male Pins

Results: 2
Series
Micro-Lock PLUS 505568Pico-Clasp 202396
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Latch HolderPush-Pull
Insulation Height
0.126" (3.20mm)0.165" (4.20mm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder RetentionSolder Retention
Insulation Color
BlackNatural
Voltage Rating
50V50VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5055680281
5055680481
CONN HEADER SMD 4POS 1.25MM
Molex
15,821
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,200 : ¥4.19103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
2023960407
2023960407
CONN HEADER SMD R/A 4POS 1MM
Molex
24,511
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,700 : ¥4.85697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.