PREC004SFAN-RC

DigiKey Part Number
S1212EC-04-ND
Manufacturer
Manufacturer Product Number
PREC004SFAN-RC
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC004SFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.72200¥7.22
100¥0.53360¥53.36
500¥0.44186¥220.93
1,000¥0.38660¥386.60
5,000¥0.33135¥1,656.75
10,000¥0.32215¥3,221.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 3926
Unit Price: ¥0.82000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 11393
Unit Price: ¥0.82000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 2135
Unit Price: ¥0.82000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 3643
Unit Price: ¥1.15000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6754
Unit Price: ¥1.40000