Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,367 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
67,605 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | 0.563" (14.30mm) | 0.496" (12.60mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
8,042 In Stock Value Added Item | 1 : ¥2.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.455" (11.56mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
439 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | 0.563" (14.30mm) | 0.496" (12.60mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V |