280372-1 | |
---|---|
DigiKey Part Number | A106402-ND |
Manufacturer | |
Manufacturer Product Number | 280372-1 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280372-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.563" (14.30mm) | |
Insulation Height | 0.496" (12.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 40V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.01900 | ¥70.19 |
100 | ¥5.78460 | ¥578.46 |
500 | ¥5.25838 | ¥2,629.19 |
1,000 | ¥4.54700 | ¥4,547.00 |
5,000 | ¥3.89744 | ¥19,487.20 |
10,000 | ¥3.82823 | ¥38,282.30 |