Headers, Male Pins

Results: 6
Manufacturer
Harwin Inc.Hirose Electric Co LtdJST Sales America Inc.Molex
Series
Archer M50DF13GHM20Micro-Lock PLUS 505568Pico-Clasp 501331
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
46820
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.100" (2.54mm)0.159" (4.05mm)0.165" (4.20mm)0.189" (4.80mm)0.213" (5.40mm)0.224" (5.69mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)40.0µin (1.02µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-35°C ~ 85°C-25°C ~ 85°C-
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
1A1A per Contact3A per Contact-Varies by Wire Gauge
Voltage Rating
50V50VAC/DC150V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM08B-GHS-TBT(LF)(SN)
BM08B-GHS-TBT
CONN HEADER SMD 8POS 1.25MM
JST Sales America Inc.
38,530
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥2.28124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
501331-0807
5013310807
CONN HEADER SMD 8POS 1MM
Molex
10,452
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,100 : ¥3.64448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
5055680871
5055680871
CONN HEADER SMD 8POS 1.25MM
Molex
11,121
In Stock
1 : ¥9.52000
Cut Tape (CT)
1,200 : ¥5.24846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
M20-9xx0445
M20-9990445
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
8,089
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
DF13(B,C)-6P-1.25V(2x)
DF13C-6P-1.25V(21)
CONN HEADER SMD 6POS 1.25MM
Hirose Electric Co Ltd
5,285
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥2.97688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
M50-4901045
M50-4901045
CONN HEADER SMD 20POS 1.27MM
Harwin Inc.
69
In Stock
1 : ¥35.14000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.224" (5.69mm)
Square
Gold
-
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.