AWHW 10G-0202-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 11,797
Unit Price: ¥11.00000
Datasheet

Similar


Molex
In Stock: 3,567
Unit Price: ¥11.99000
Datasheet

Similar


HARTING
In Stock: 152
Unit Price: ¥15.93000
Datasheet

Similar


HARTING
In Stock: 5,600
Unit Price: ¥24.88000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,330
Unit Price: ¥33.33000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 439
Unit Price: ¥11.99000
Datasheet

Similar


3M
In Stock: 14,793
Unit Price: ¥7.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,778
Unit Price: ¥11.90000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,810
Unit Price: ¥11.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7,691
Unit Price: ¥9.03000
Datasheet

Similar


3M
In Stock: 4,414
Unit Price: ¥18.55000
Datasheet

Similar


3M
In Stock: 49,983
Unit Price: ¥21.02000
Datasheet

Similar


3M
In Stock: 411
Unit Price: ¥41.87000
Datasheet

Similar


3M
In Stock: 4,056
Unit Price: ¥22.00000
Datasheet

AWHW 10G-0202-T

DigiKey Part Number
AE11232-ND
Manufacturer
Manufacturer Product Number
AWHW 10G-0202-T
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWHW 10G-0202-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.224" (5.70mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.65300¥36.53
192¥3.01323¥578.54
576¥2.62030¥1,509.29
960¥2.16166¥2,075.19
4,992¥1.89967¥9,483.15
10,176¥1.76867¥17,997.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.