640456-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 27,648
Unit Price: ¥34.22000
Datasheet

Similar


Molex
In Stock: 4,965
Unit Price: ¥47.57000
Datasheet

640456-5

DigiKey Part Number
A19471-ND
Manufacturer
Manufacturer Product Number
640456-5
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
640456-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.535" (13.59mm)
Insulation Height
0.305" (7.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.20800¥22.08
100¥2.00980¥200.98
500¥1.56036¥780.18
1,000¥1.45018¥1,450.18
5,000¥1.28497¥6,424.85
10,000¥1.13811¥11,381.10
Manufacturers Standard Package