Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,442 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.094" (2.40mm) | 0.106" (2.69mm) | 0.256" (6.50mm) | 0.177" (4.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
82,542 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - | |||
5,291 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.094" (2.40mm) | 0.106" (2.69mm) | 0.256" (6.50mm) | 0.177" (4.50mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
10,265 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | - | 0.264" (6.70mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
19,074 In Stock | 1 : ¥19.38000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
398 In Stock | 1 : ¥21.18000 Tray | - | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | - | - | - | 0.669" (17.00mm) | Square | Gold | Flash | - | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | - | 3A | 250VAC/DC |