Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : ¥20.11000 Tray | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.610" (15.49mm) | Square | - | - | - | Brass | Polybutylene Terephthalate (PBT) | Board Guide, Waterproof | -55°C ~ 105°C | IP67 | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
3,928 In Stock | 1 : ¥72.33000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.390" (35.30mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange | -55°C ~ 125°C | IP67 | - | Gray | 13A | 250V | |||
1,194 In Stock | 1 : ¥33.58000 Tray | Tray | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
396 In Stock | 1 : ¥68.06000 Box | Box | Active | Receptacle | Male Pin | 0.264" (6.71mm) | 4 | 2 | 0.400" (10.16mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.146" (3.70mm) | - | 1.126" (28.60mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Board Lock, Potting Wall, Sealed | -55°C ~ 125°C | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 25A | - | |||
274 In Stock | 1 : ¥8.46000 Tray | Tray | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 1000VAC/DC | |||
79 In Stock | 1 : ¥90.64000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.264" (6.71mm) | 4 | 2 | 0.276" (7.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.146" (3.70mm) | - | 1.437" (36.50mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange, Potting Wall, Sealed | -55°C ~ 125°C | IP67 | - | Black | 25A | 250V | |||
0 In Stock Check Lead Time | 100 : ¥87.11510 Bulk | Bulk | Active | Receptacle | Male Pin | 0.264" (6.71mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.146" (3.70mm) | - | 1.224" (31.10mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange, Sealed | -55°C ~ 125°C | IP67 | - | Black | 25A | 250V | |||
0 In Stock Check Lead Time | 500 : ¥12.04394 Bulk | Bulk | Active | Header | Male Pin | 0.228" (5.80mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | Circular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 | UL94 V-0 | White | 10A | - | |||
0 In Stock Check Lead Time | 125 : ¥113.36424 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |