Handles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Height | Length - Center to Center | Thread/Screw/Hole Size | Material | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock 40 Factory | 1 : ¥126.07000 Bag | Bag | Active | Hinged Ends | 2.700" (68.58mm) | 3.700" (93.98mm) | - | Polystyrene | Screw Holes, Back | |||
12 In Stock | 1 : ¥191.46000 Bulk | Bulk | Active | Instrumentation | 0.472" (12.00mm) | 8.976" (228.00mm) | - | Thermoplastic | Screw Holes, Back | |||
0 In Stock 75 Factory Check Lead Time | 1 : ¥273.99000 Bulk | Bulk | Active | Hinged Ends | 1.654" (42.00mm) | 3.937" (100.00mm) | M8 | Steel, Chrome Plated | Screw, Bolt |