M286-6 | |
---|---|
DigiKey Part Number | HM1318-ND |
Manufacturer | |
Manufacturer Product Number | M286-6 |
Description | HANDLE FOLDING STEEL 3.9X1.7" PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hinged Ends Handle Steel, Chrome Plated Screw, Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinged Ends | |
Height | 1.654" (42.00mm) | |
Length - Center to Center | 3.937" (100.00mm) | |
Thread/Screw/Hole Size | M8 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw, Bolt | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.99000 | ¥273.99 |
5 | ¥257.85800 | ¥1,289.29 |
10 | ¥241.74900 | ¥2,417.49 |
25 | ¥225.62920 | ¥5,640.73 |
50 | ¥221.59960 | ¥11,079.98 |
100 | ¥217.57080 | ¥21,757.08 |
250 | ¥214.34764 | ¥53,586.91 |