Gyroscopes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Range °/s | Sensitivity (LSB/(°/s)) | Sensitivity (mV/°/s) | Bandwidth | Output Type | Voltage - Supply | Current - Supply | Features | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,274 In Stock | 1 : ¥91.05000 Cut Tape (CT) 3,000 : ¥50.09590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X (Pitch), Y (Roll), Z (Yaw) | ±245, 500, 2000 | 8.75 ~ 70 | - | - | I2C, SPI | 2.4V ~ 3.6V | 6.1 mA | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | 16-TFLGA | ||
1,596 In Stock | 1 : ¥236.25000 Tray | - | Tray | Active | Digital | X (Pitch), Y (Roll) | ±100 | 200 | - | 20Hz ~ 480Hz | SPI | 2.7V ~ 5V | 7.8 mA | Adjustable Bandwidth, Sleep Mode | -25°C ~ 85°C | 18-LFLGA | ||
161 In Stock | 1 : ¥785.35000 Tube | - | Tube | Active | Analog | Z (Yaw) | ±250 | - | 7 | 2kHz | Analog Voltage | 4.75V ~ 5.25V | 3.5 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 32-BFCBGA | ||
119 In Stock | 1 : ¥600.70000 Tray | - | Tray | Active | Analog | Z (Yaw) | ±150 | - | 12.5 | 1Hz ~ 3kHz | Analog Voltage | 4.75V ~ 5.25V | 3.5 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 32-BFCBGA | ||
13 In Stock | 1 : ¥2,839.92000 Tray | - | Tray | Active | Digital | Z (Yaw) | ±80 | 81 | - | 1kHz | SPI | 4.75V ~ 5.25V | 4.3 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 16-BFLGA |