Gyroscopes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Range °/s | Sensitivity (LSB/(°/s)) | Sensitivity (mV/°/s) | Bandwidth | Output Type | Voltage - Supply | Current - Supply | Features | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,274 In Stock | 1 : ¥91.05000 Cut Tape (CT) 3,000 : ¥50.09590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X (Pitch), Y (Roll), Z (Yaw) | ±245, 500, 2000 | 8.75 ~ 70 | - | - | I2C, SPI | 2.4V ~ 3.6V | 6.1 mA | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | 16-TFLGA | ||
101 In Stock | 1 : ¥976.72000 Tube | - | Tube | Active | Digital | Z (Yaw) | ±300 | 80 | - | 77.5Hz | SPI | 3.15V ~ 5.25V | 6 mA | Temperature Compensated | -40°C ~ 105°C | 16-SOIC (0.307", 7.80mm Width) | ||
106 In Stock | 1 : ¥20,008.80000 Box | Box | Active | Digital | Z (Yaw) | ±1000 | 6300 | - | 400Hz | SPI | 4.75V ~ 5.25V | 120 mA | Sleep Mode, Temperature Sensor | -40°C ~ 105°C | Module | |||
13 In Stock | 1 : ¥2,839.92000 Tray | - | Tray | Active | Digital | Z (Yaw) | ±80 | 81 | - | 1kHz | SPI | 4.75V ~ 5.25V | 4.3 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 16-BFLGA |