Grounding Braid, Straps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material | Size, Supplied | Thickness | Number of Carriers | Wire Gauge - Ends | Length |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : ¥452.60000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.062" (1.57mm, 1/16") - Outer Dia | 0.013" (0.33mm) | 24 | 36 AWG | 250.0' (76.20m) | |||
72 In Stock | 1 : ¥469.10000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.125" (3.18mm, 1/8") - Outer Dia | 0.013" (0.33mm) | 24 | 36 AWG | 100.0' (30.48m) |