Gateways, Routers

Results: 3
Manufacturer
Ezurio LLCSeeed Technology Co., Ltd
Series
LoRaWAN®Sentrius™
Modulation or Protocol
802.11 b/g/n, LoRaWAN802.11a/b/g/n, Bluetooth v4.0, LoRaWANLoRaWAN
Frequency
863MHz ~ 870MHz, 2.4GHz, 5GHz865MHz ~ 923MHz, 2.4GHz902MHz ~ 928MHz
Interface
EthernetEthernet, RJ45, USBM2.COM
Sensitivity
-140dBm-139dBm-125dBm
Power - Output
25dBm26dBm27dBm
Data Rate (Max)
65Mbps-
Features
IoT GatewayPower Supply Not Included
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
Sentrius Series
RG186
GATEWAY WIFI LORA ETHERNET EU
Ezurio LLC
48
In Stock
1 : ¥2,252.72000
Bulk
Bulk
Active
Gateway
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
863MHz ~ 870MHz, 2.4GHz, 5GHz
General Purpose
Ethernet
-125dBm
25dBm
65Mbps
IoT Gateway
114992981
114992981
SENSECAP M2 LORAWAN GATEWAYEU868
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : ¥1,181.62000
Bulk
Bulk
Active
Gateway
802.11 b/g/n, LoRaWAN
865MHz ~ 923MHz, 2.4GHz
General Purpose
Ethernet, RJ45, USB
-139dBm
26dBm
-
Power Supply Not Included
SENTRIUS 915MHZ CONCENTRATOR CAR
RG191-M2
SENTRIUS 915MHZ CONCENTRATOR CAR
Ezurio LLC
0
In Stock
Check Lead Time
4 : ¥778.25250
Bulk
Bulk
Active
Gateway
LoRaWAN
902MHz ~ 928MHz
General Purpose
M2.COM
-140dBm
27dBm
-
-
Showing
of 3

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.