Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,029 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.44454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
13,958 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.55873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 8-SSOP | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |||
7,077 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.42556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
31,077 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.16924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.1V ~ 0.36V | 2V ~ 4.5V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOPB | 14-TSSOP (0.173", 4.40mm Width) |