Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHCT74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
13
Number of Inputs
13
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA4 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.8V-
Input Logic Level - High
2V-
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF9ns @ 5V, 50pF
Supplier Device Package
8-VSSOPSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74AHCT1G04DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
24,757
In Stock
24,000
Marketplace
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.58692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
1
1
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
8-VFSOP
74LVC3G04DC,125
IC INVERTER 3CH 3-INP 8VSSOP
Nexperia USA Inc.
1,360
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.49148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
3
3
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
-
-
3.2ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.