SN74LVC08ARGYR | |
---|---|
DigiKey Part Number | 296-13959-2-ND - Tape & Reel (TR) 296-13959-1-ND - Cut Tape (CT) 296-13959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ARGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.88720 | ¥72.18 |
100 | ¥2.14740 | ¥214.74 |
250 | ¥1.94608 | ¥486.52 |
500 | ¥1.61048 | ¥805.24 |
1,000 | ¥1.20785 | ¥1,207.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10717 | ¥3,321.51 |
6,000 | ¥1.04007 | ¥6,240.42 |
15,000 | ¥0.97297 | ¥14,594.55 |
30,000 | ¥0.89245 | ¥26,773.50 |
75,000 | ¥0.85890 | ¥64,417.50 |